NJM2263D, Video Switch 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 8.8 x 6.4 x 3.4mm
Height 3.4mm
Length 8.8mm
Width 6.4mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +75 °C
Available to back order for despatch 04/03/2020, delivery within 5 working days
Price Each (In a Tube of 50)
£ 0.654
(exc. VAT)
£ 0.785
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£0.654
£32.70
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
ADV3002BSTZ | ADV3002BSTZ, Video Switch 80-Pin LQFP ...
Description:
ADV3002BSTZ | ADV3002BSTZ, Video Switch 80-Pin LQFP
BH76330FVM, BH76331FVM, BH76332FVM, and BH76333FVM are video signal ...
Description:
BH76330FVM, BH76331FVM, BH76332FVM, and BH76333FVM are video signal switching ICs, each with three inputs and one circuit output, which feature wide dynamic range and frequency response. Since these ICs can be used with low voltage starting at Vcc = 2.8V, they are applicable not only in stationary devices but also ...
AD8197AASTZ | AD8197AASTZ, HDMI Switch 2.25Gbit/s 225MHz 8-Channel ...
Description:
AD8197AASTZ | AD8197AASTZ, HDMI Switch 2.25Gbit/s 225MHz 8-Channel 100-Pin LQFP