BH76330FVM, BH76331FVM, BH76332FVM, and BH76333FVM are video signal switching ICs, each with three inputs and one circuit output, which feature wide dynamic range and frequency response. Since these ICs can be used with low voltage starting at Vcc = 2.8V, they are applicable not only in stationary devices but also in mobile devices. This product line-up supports a broad range of input signals, depending on whether or not a 6-dB video amplifier and video driver are included and what combination of sync tip clamp type and bias (resistor termination) type inputs are used.
Able to use a wide range of power supply voltage, from 2.8V to 5.5V
Wide output dynamic range
Excellent frequency response (100kHz / 30MHz 0dB (Typ.))
No crosstalk between channels (Typ. -65dB, f=4.43MHz)
Built-in standby function, circuit current during standby is 0μA (Typ.)
Sync tip clamp input
MSOP8 compact package
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Machine Vision Camera for Industrial
Home Theater System
Attribute | Value |
---|---|
Amplifier Gain | -0.1dB |
Crosstalk | -65dB |
Switch Bandwidth | 6 (White) MHz, 500 (Chroma) kHz |
Number of Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 0.82mm |
Height | 0.82mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.8 V |
Width | 2.8mm |