HD3SS215RTQT, HDMI Switch 6Gbit/s 5GHz 24-Channel 56-Pin QFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Display & Imaging SerDes, DisplayPort, Texas Instruments

Video, Texas Instruments

Specifications
Attribute Value
Maximum Data Rate 6Gbit/s
Transmission Media Type Cable
Crosstalk -35dB
Switch Bandwidth 5GHz
Number of Channels 24
Mounting Type Surface Mount
Package Type QFN
Pin Count 56
Dimensions 8.15 x 8.15 x 0.95mm
Height 0.95mm
Length 8.15mm
Maximum Operating Supply Voltage 3.6 V
Width 8.15mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Price Each (On a Reel of 250)
£ 2.254
(exc. VAT)
£ 2.705
(inc. VAT)
Units
Per unit
Per Reel*
250 +
£2.254
£563.50
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The SV231HDMIUA 2-port USB HDMI® KVM Switch lets ...
Description:
The SV231HDMIUA 2-port USB HDMI® KVM Switch lets you control two USB-enabled multimedia computers or devices with HDMI video interfaces, using a single peripheral set/console (USB keyboard, mouse, monitor, speakers and microphone).A highly versatile KVM solution, the USB HDMI KVM Switch features an integrated 2-port USB 2.0 hub that lets ...
The CS692 2-Port HD USB KVM Switch links ...
Description:
The CS692 2-Port HD USB KVM Switch links two HD-enabled PCs or devices to a single USB keyboard, USB mouse, and HD display console. • One HD video console controls two HD-enabled PCs or devices• HDMI compatible; HDCP compatible• Computer selection via remote port selector, hotkeys, and USB mouse• Audio-enabled• ...
This versatile USB KVM switch lets you share ...
Description:
This versatile USB KVM switch lets you share a Mini DisplayPort (mDP) workstation with two computer systems, providing control of an mDP monitor, keyboard and mouse, plus an additional USB peripheral device. To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including ...
The 2-port DisplayPort KVM switch features audio and ...
Description:
The 2-port DisplayPort KVM switch features audio and USB peripheral support along with dual-display capability which makes it easy to create a multimedia workstation that can switch between two dual-head or twin DisplayPort systems.Maximise productivity with dual videoWith support for two DisplayPort video inputs and two different computers, this KVM ...