AD8197AASTZ, HDMI Switch 2.25Gbit/s 225MHz 8-Channel 100-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Maximum Data Rate 2.25Gbit/s
Transmission Media Distance 20m
Transmission Media Type Cable
Amplifier Gain 12dB
Switch Bandwidth 225MHz
Number of Channels 8
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Dimensions 14.2 x 14.2 x 1.45mm
Height 1.45mm
Length 14.2mm
Maximum Operating Supply Voltage 5 V
Minimum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 14.2mm
Available to back order for despatch 25/02/2020
Price Each (In a Tray of 90)
£ 9.33
(exc. VAT)
£ 11.20
(inc. VAT)
Units
Per unit
Per Tray*
90 +
£9.33
£839.70
*price indicative
Related Products
The SV231HDMIUA 2-port USB HDMI® KVM Switch lets ...
Description:
The SV231HDMIUA 2-port USB HDMI® KVM Switch lets you control two USB-enabled multimedia computers or devices with HDMI video interfaces, using a single peripheral set/console (USB keyboard, mouse, monitor, speakers and microphone).A highly versatile KVM solution, the USB HDMI KVM Switch features an integrated 2-port USB 2.0 hub that lets ...
The CS692 2-Port HD USB KVM Switch links ...
Description:
The CS692 2-Port HD USB KVM Switch links two HD-enabled PCs or devices to a single USB keyboard, USB mouse, and HD display console. • One HD video console controls two HD-enabled PCs or devices• HDMI compatible; HDCP compatible• Computer selection via remote port selector, hotkeys, and USB mouse• Audio-enabled• ...
This versatile USB KVM switch lets you share ...
Description:
This versatile USB KVM switch lets you share a Mini DisplayPort (mDP) workstation with two computer systems, providing control of an mDP monitor, keyboard and mouse, plus an additional USB peripheral device. To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including ...
The 2-port DisplayPort KVM switch features audio and ...
Description:
The 2-port DisplayPort KVM switch features audio and USB peripheral support along with dual-display capability which makes it easy to create a multimedia workstation that can switch between two dual-head or twin DisplayPort systems.Maximise productivity with dual videoWith support for two DisplayPort video inputs and two different computers, this KVM ...