ADV3002BSTZ, Video Switch 80-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Dimensions 14 x 14 x 1.4mm
Height 1.4mm
Length 14mm
Maximum Operating Temperature +85 °C
Width 14mm
Minimum Operating Temperature 0 °C
Available to back order for despatch 29/06/2020
Price Each (In a Tray of 90)
£ 3.901
(exc. VAT)
£ 4.681
(inc. VAT)
Units
Per unit
Per Tray*
90 +
£3.901
£351.09
*price indicative
Related Products
BH76330FVM, BH76331FVM, BH76332FVM, and BH76333FVM are video signal ...
Description:
BH76330FVM, BH76331FVM, BH76332FVM, and BH76333FVM are video signal switching ICs, each with three inputs and one circuit output, which feature wide dynamic range and frequency response. Since these ICs can be used with low voltage starting at Vcc = 2.8V, they are applicable not only in stationary devices but also ...
NJM2246D | NJM2246D, Video Switch 8-Pin PDIP ...
Description:
NJM2246D | NJM2246D, Video Switch 8-Pin PDIP
AD8197AASTZ | AD8197AASTZ, HDMI Switch 2.25Gbit/s 225MHz 8-Channel ...
Description:
AD8197AASTZ | AD8197AASTZ, HDMI Switch 2.25Gbit/s 225MHz 8-Channel 100-Pin LQFP