- RS Stock No.:
- 210-1236
- Mfr. Part No.:
- VP-440H2
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1236
- Mfr. Part No.:
- VP-440H2
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Kramer Electronics Video switches works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. It comes with analog and embedded audio inputs and outputs.
Non volatile memory
Less than 2 frames video latency
2 to 3 seconds switching time between inputs
Less than 2 frames video latency
2 to 3 seconds switching time between inputs
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Number of Video Outputs | 2 |
Number of Video Inputs | 5 |
Number of Ports | 6 |
Maximum Resolution | 3840 x 2160 |