- RS Stock No.:
- 210-1201
- Mfr. Part No.:
- FC-46H2
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1201
- Mfr. Part No.:
- FC-46H2
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. It works with smart EDID management by selecting one of the EDID management modes using the DIP switches.
0° to +40°C operating temperature
–40° to +70°C storage temperature
Up to 18Gbps bandwidth
–40° to +70°C storage temperature
Up to 18Gbps bandwidth
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 1 |
Number of Ports | 2 |
Number of Video Outputs | 1 |
Maximum Resolution | 3840 x 2160 |