- RS Stock No.:
- 210-1198
- Mfr. Part No.:
- VS-21DTP
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1198
- Mfr. Part No.:
- VS-21DTP
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Switches works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. This PoE provider that provides power over Ethernet to compatible PoE receivers and it also receive power from a PoE provider.
8.91Gbps maximum data rate
3D pass though
3D pass though
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Number of Video Inputs | 2 |
Number of Video Outputs | 1 |
Number of Ports | 2 |
Maximum Resolution | 3840 x 2160 |