- RS Stock No.:
- 210-1196
- Mfr. Part No.:
- DIP-31
- Brand:
- KRAMER ELECTRONICS
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£722.32
(exc. VAT)
£866.78
(inc. VAT)
Units | Per unit |
1 + | £722.32 |
- RS Stock No.:
- 210-1196
- Mfr. Part No.:
- DIP-31
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 3840 x 2160 pixels and HDMI, VGA video connection type.
10.2Gbps data rate
0° to +40°C operating temperature
–40° to +70°C storage temperature
0° to +40°C operating temperature
–40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI, VGA |
Number of Video Inputs | 3 |
Number of Ports | 3 |
Number of Video Outputs | 1 |
Maximum Resolution | 3840 x 2160 |
Power Source | AC Adapter |