- RS Stock No.:
- 210-1189
- Mfr. Part No.:
- VSM-4x4HFS
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1189
- Mfr. Part No.:
- VSM-4x4HFS
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video matrix switches works with a maximum resolution of 1920´1080 and HDMI video connection type. It supports HDMI resolutions with deep colour up to eight channels of audio.
30ms video latency
0° to +40°C operating temperature
−40° to +70°C storage temperature
0° to +40°C operating temperature
−40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Matrix Switch |
Video Connection Type | HDMI |
Number of Video Outputs | 4 |
Number of Video Inputs | 4 |
Number of Ports | 5 |
Maximum Resolution | 1920 x 1080 |