- RS Stock No.:
- 210-1176
- Mfr. Part No.:
- VM-2DT
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1176
- Mfr. Part No.:
- VM-2DT
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Splitters works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. It distributes native HDBaseT signals with up to 4K video resolution with their reextension over HDBaseT.
0° to +40°C operating temperature
−40° to +70°C storage temperature
Extended display identification data handling setup control
−40° to +70°C storage temperature
Extended display identification data handling setup control
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Number of Video Outputs | 2 |
Number of Video Inputs | 1 |
Number of Ports | 2 |
Maximum Resolution | 3840 x 2160 |