- RS Stock No.:
- 210-1174
- Mfr. Part No.:
- VM-3H2
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1174
- Mfr. Part No.:
- VM-3H2
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Splitters works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. This distribution amplifier takes one HDMI input equalizes and reclocks the signal and distributes it to three similar outputs.
17.82Gbps maximum data rate
Intelligent extended display identification data handling
0° to +40°C operating temperature
−40° to +70°C storage temperature
Intelligent extended display identification data handling
0° to +40°C operating temperature
−40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | HDMI |
Number of Video Inputs | 1 |
Number of Video Outputs | 3 |
Number of Ports | 3 |
Maximum Resolution | 3840 x 2160 |
Power Source | AC Adapter |