AD724JRZ, Video Encoder, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Video Encoders

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
47 In stock - FREE next working day delivery available
Price Each (In a Tube of 47)
£ 10.073
(exc. VAT)
£ 12.088
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£10.073
£473.431
*price indicative
Related Products
AD5231BRUZ50 | AD5231BRUZ50, Digital Potentiometer 50kΩ 1024-Position Linear, ...
Description:
AD5231BRUZ50 | AD5231BRUZ50, Digital Potentiometer 50kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD5235BRUZ250 | AD5235BRUZ250, Digital Potentiometer 250kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ250 | AD5235BRUZ250, Digital Potentiometer 250kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD5262BRUZ20 | AD5262BRUZ20, Digital Potentiometer 20kΩ 256-Position Linear ...
Description:
AD5262BRUZ20 | AD5262BRUZ20, Digital Potentiometer 20kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP