AD725ARZ, Video Encoder, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Video Encoders

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 15/04/2020
Price Each (In a Tube of 47)
£ 7.532
(exc. VAT)
£ 9.038
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£7.532
£354.004
*price indicative
Related Products
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ25 | AD5235BRUZ25, Digital Potentiometer 25kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD5235BRUZ250 | AD5235BRUZ250, Digital Potentiometer 250kΩ 1024-Position Linear, ...
Description:
AD5235BRUZ250 | AD5235BRUZ250, Digital Potentiometer 250kΩ 1024-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
AD5231BRUZ100 | AD5231BRUZ100, Digital Potentiometer 100kΩ 1024-Position Linear, ...
Description:
AD5231BRUZ100 | AD5231BRUZ100, Digital Potentiometer 100kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16 Pin, TSSOP
Two 256-Step (or 8-Bit) Digital Potentiometers Stacking Configures ...
Description:
Two 256-Step (or 8-Bit) Digital Potentiometers Stacking Configures Device as One 512-Step (or 9-Bit) Digital Potentiometer Wipers Digitally Set and Read Through Serial Port3-Wire Serial Control Interface Operating Ranges Single +5V or ±5V Supplies-40°C to +85°C Applications Impedance Matching Mechanical Potentiometer Replacement Offset and Gain Control Programmable Filters, Delays, Time ...