BH76330FVM-TR, Video Driver 1-Channel 6dB 8-Pin MSOP

  • RS Stock No. 124-6509
  • Mfr. Part No. BH76330FVM-TR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Composite Video Amplifiers, ROHM Semiconductor

Video Amplifiers & Buffers

Specifications
Attribute Value
Number of Channels 1
Amplifier Gain 6dB
Maximum Output Voltage 3.4 V Pk-Pk
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 2.9 x 2.8 x 0.75mm
Length 2.9mm
Width 2.8mm
Height 0.75mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.8 V
Available to back order for despatch 24/06/2020, delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.74
(exc. VAT)
£ 2.09
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.74
£8.70
25 - 45
£1.404
£7.02
50 - 120
£1.33
£6.65
125 - 245
£1.262
£6.31
250 +
£1.122
£5.61
*price indicative
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
OPA633KP | OPA633KP, High Speed Buffer 8-Pin PDIP ...
Description:
OPA633KP | OPA633KP, High Speed Buffer 8-Pin PDIP
The ISL79985 integrates four high-quality NTSC/PAL/SECAM video decoders ...
Description:
The ISL79985 integrates four high-quality NTSC/PAL/SECAM video decoders that convert each analogue composite video input signal to digital YCb Cr data before multiplexing them on to a MIPI CSI-2 compliant output. The device is aimed at providing an all-around camera view for automotive ADAS applications. Software selectable analogue input control ...
SN75DP139RGZT | SN75DP139RGZT, Video Driver 4-Channel HDMI 48-Pin ...
Description:
SN75DP139RGZT | SN75DP139RGZT, Video Driver 4-Channel HDMI 48-Pin VQFN
FMS6363CSX | FMS6363CSX, Video Filter Driver 6dB 6th ...
Description:
FMS6363CSX | FMS6363CSX, Video Filter Driver 6dB 6th Order, 8-Pin SOIC