ADV7281WBCPZ-M, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V 32-Pin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Automotive NTSC/PAL/SECAM Video Decoders

A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.

NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players

RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
819-7240 ADV7282WBCPZ-M 10-bit SDTV Decoder Differential Inputs De-interlacer 6-Channel LFCSP32

Standards

AEC-Q100

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Available to back order for despatch 15/04/2020
Price Each (In a Tray of 490)
£ 6.823
(exc. VAT)
£ 8.188
(inc. VAT)
Units
Per unit
Per Tray*
490 +
£6.823
£3,343.27
*price indicative
Related Products
ADV7180BST48Z | ADV7180BST48Z, Audio & Video Encoder & ...
Description:
ADV7180BST48Z | ADV7180BST48Z, Audio & Video Encoder & Decoder for NTSC, PAL, SECAM, 3-Channel, 48-Pin LQFP
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
ADV7181CBSTZ | ADV7181CBSTZ, Video Decoder NTSC, PAL, SECAM ...
Description:
ADV7181CBSTZ | ADV7181CBSTZ, Video Decoder NTSC, PAL, SECAM 4-Channel 10bit- 1.8 (Digital) V, 3.3 (Analogue) V 64-Pin LQFP