ADV7123KSTZ140, Video DAC Triple, 10 bit- 140Msps ±5%FSR Parallel, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Segmented
Resolution 10 bit
Conversion Rate 140Msps
Full Scale Error ±5%FSR
Integral Nonlinearity Error ±1LSB
Number of DAC Channels 3
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Digital Interface Type Parallel
Output Polarity Unipolar
Voltage Reference External, Internal
Power Supply Type Single
Length 7mm
Typical Single Supply Voltage 3.3 V, 5 V
Minimum Operating Temperature -40 °C
Width 7mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Dimensions 7 x 7 x 1.4mm
Available to back order for despatch 01/02/2021
Price Each (In a Tray of 250)
£ 7.324
(exc. VAT)
£ 8.789
(inc. VAT)
Units
Per unit
Per Tray*
250 +
£7.324
£1,831.00
*price indicative
Related Products
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary ...
Description:
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary Oxygen (SpO2)Simultaneous Support of 3 LEDs24-Bit Representation of the Current Input from a Photodiode Pulse Frequency 10 SPS to 1000 SPSI²C-Bus interface. AFE4404 Analogue Front-End (AFE) for Optical Bio-Sensing Applications, Texas Instruments. Analogue Front End (AFE), Texas Instruments.
CCD Image Signal Processors, Analog Devices. ...
Description:
CCD Image Signal Processors, Analog Devices.
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing. Capacitance to Digital Converters, Texas Instruments. Capacitance to Digital Converters - Texas Instruments.
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor Network Potentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors ...