ADV7123KSTZ50, Video DAC Triple, 10 bit- 50Msps ±5%FSR Parallel, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Segmented
Resolution 10 bit
Conversion Rate 50Msps
Full Scale Error ±5%FSR
Integral Nonlinearity Error ±1LSB
Number of DAC Channels 3
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Digital Interface Type Parallel
Output Polarity Unipolar
Voltage Reference External, Internal
Power Supply Type Single
Maximum Operating Temperature +85 °C
Height 1.4mm
Typical Single Supply Voltage 3.3 V, 5 V
Minimum Operating Temperature -40 °C
Dimensions 7 x 7 x 1.4mm
Width 7mm
Length 7mm
Available to back order for despatch 12/05/2020
Price Each (In a Tray of 250)
£ 6.201
(exc. VAT)
£ 7.441
(inc. VAT)
Units
Per unit
Per Tray*
250 - 500
£6.201
£1,550.25
750 +
£6.046
£1,511.50
*price indicative
Related Products
ADS1293CISQE/NOPB | ADS1293CISQE/NOPB, Analogue Front End IC, 3-Channel ...
Description:
ADS1293CISQE/NOPB | ADS1293CISQE/NOPB, Analogue Front End IC, 3-Channel 24 bit, 25.6ksps SPI, 28-Pin WQFN
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary ...
Description:
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary Oxygen (SpO2)Simultaneous Support of 3 LEDs24-Bit Representation of the Current Input from a Photodiode Pulse Frequency 10 SPS to 1000 SPSI²C-Bus interface.
AD1955ARSZ | AD1955ARSZ, Audio Converter DAC Dual 24 ...
Description:
AD1955ARSZ | AD1955ARSZ, Audio Converter DAC Dual 24 bit-, 192ksps ±6%FSR Serial (SPI), 28-Pin SSOP
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor Network Potentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors ...