ADV7123JSTZ240, Video DAC Triple, 10 bit- 240Msps ±5%FSR Parallel, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Segmented
Resolution 10 bit
Conversion Rate 240Msps
Full Scale Error ±5%FSR
Integral Nonlinearity Error ±1LSB
Number of DAC Channels 3
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Digital Interface Type Parallel
Output Polarity Unipolar
Voltage Reference External, Internal
Power Supply Type Single
Height 1.4mm
Width 7mm
Typical Single Supply Voltage 3.3 V, 5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 7 x 7 x 1.4mm
Length 7mm
Available to back order for despatch 15/01/2021
Price Each (In a Tray of 250)
£ 9.999
(exc. VAT)
£ 11.999
(inc. VAT)
Units
Per unit
Per Tray*
250 +
£9.999
£2,499.75
*price indicative
Related Products
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary ...
Description:
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary Oxygen (SpO2)Simultaneous Support of 3 LEDs24-Bit Representation of the Current Input from a Photodiode Pulse Frequency 10 SPS to 1000 SPSI²C-Bus interface. AFE4404 Analogue Front-End (AFE) for Optical Bio-Sensing Applications, Texas Instruments. Analogue Front End (AFE), Texas Instruments.
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor Network Potentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors ...
MCP433x/435x Digital Potentiometers. Digital Potentiometer - Microchip. ...
Description:
MCP433x/435x Digital Potentiometers. Digital Potentiometer - Microchip.
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity. Synchro/Resolver to Digital Converters, Analog Devices. Analogue to Digital Converters - ...