TSH345IDT, Video Buffer HD, SD 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Amplifiers, STMicroelectronics

Video Amplifiers & Buffers

Specifications
Attribute Value
Standard Supported HD, SD
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
2360 In stock for FREE next working day delivery
Price Each (On a Tape of 5)
£ 0.334
(exc. VAT)
£ 0.401
(inc. VAT)
Units
Per unit
Per Tape*
5 +
£0.334
£1.67
*price indicative
Packaging Options:
Related Products
SN65DP141RLJT | SN65DP141RLJT, Video Buffer Amplifier 12Gbit/s eDP ...
Description:
SN65DP141RLJT | SN65DP141RLJT, Video Buffer Amplifier 12Gbit/s eDP 1.4, VESA Display Port 1.3 38-Pin WQFN
BH76330FVM-TR | BH76330FVM-TR, Video Driver 1-Channel 6dB 8-Pin ...
Description:
BH76330FVM-TR | BH76330FVM-TR, Video Driver 1-Channel 6dB 8-Pin MSOP
SN75DP139RGZT | SN75DP139RGZT, Video Driver 4-Channel HDMI 48-Pin ...
Description:
SN75DP139RGZT | SN75DP139RGZT, Video Driver 4-Channel HDMI 48-Pin VQFN
TMDS171RGZT | TMDS171RGZT, Video Interface 1-Channel Serial-I2C 48-Pin ...
Description:
TMDS171RGZT | TMDS171RGZT, Video Interface 1-Channel Serial-I2C 48-Pin VQFN