- RS Stock No.:
- 661-2387
- Mfr. Part No.:
- BUF602IDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-2387
- Mfr. Part No.:
- BUF602IDBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |