TSH345IDT, Video Buffer HD, SD 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Video Amplifiers, STMicroelectronics

Video Amplifiers & Buffers

Specifications
Attribute Value
Standard Supported HD, SD
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Available to back order for despatch 27/05/2020
Price Each (On a Reel of 2500)
£ 0.325
(exc. VAT)
£ 0.39
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.325
£812.50
*price indicative
Related Products
SN65DP141RLJT | SN65DP141RLJT, Video Buffer Amplifier 12Gbit/s eDP ...
Description:
SN65DP141RLJT | SN65DP141RLJT, Video Buffer Amplifier 12Gbit/s eDP 1.4, VESA Display Port 1.3 38-Pin WQFN
FMS6363CSX | FMS6363CSX, Video Filter Driver 6dB 6th ...
Description:
FMS6363CSX | FMS6363CSX, Video Filter Driver 6dB 6th Order, 8-Pin SOIC
ADV7842KBCZ-5P | ADV7842KBCZ-5P, HDMI Interface 8-Channel Serial-I2C 256-Pin ...
Description:
ADV7842KBCZ-5P | ADV7842KBCZ-5P, HDMI Interface 8-Channel Serial-I2C 256-Pin CSPBGA
SN75DP149RSBT | SN75DP149RSBT, HDMI Interface 1-Channel Serial-I2C 40-Pin ...
Description:
SN75DP149RSBT | SN75DP149RSBT, HDMI Interface 1-Channel Serial-I2C 40-Pin WQFN