OPA3693IDBQ, Video Buffer 16-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage ±6 V, 12 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage ±1.75 V, 3.5 V
Minimum Operating Temperature -40 °C
Discontinued product