AD8075ARUZ, High Speed Buffer

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Amplifiers, Analog Devices

Video Amplifiers & Buffers

96 In stock - FREE next working day delivery available
Price Each (In a Tube of 96)
£ 3.695
(exc. VAT)
£ 4.434
(inc. VAT)
Units
Per unit
Per Tube*
96 +
£3.695
£354.72
*price indicative
Related Products
Advanced High-Speed CMOS Logic Operating Voltage 2.0 to ...
Description:
Advanced High-Speed CMOS Logic Operating Voltage 2.0 to 5.5Compatibility: Input CMOS, Output CMOS. 74VHC Family, Fairchild Semiconductors. 74VHC Family.
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logic Operating Voltage Range: 2.0 to 5.5V7V tolerant inputs Single-gate package. 74VHC1G Family, ON Semiconductor. 74VHC ...
Fairchild’s Tiny Logic® family consists of a broad ...
Description:
Fairchild’s Tiny Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro Pak 6 and 8 terminal leadless packages. Advanced Ultra High-Speed and Low Power CMOS ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: t PZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 p FOperation voltage range: VCC = 1.65 to 5.5 V5.5 V tolerant ...