AD8195ACPZ, Video Buffer 40-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Dimensions 6 x 6 x 0.83mm
Length 6mm
Width 6mm
Height 0.83mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 07/05/2020
Price Each (In a Tray of 490)
£ 1.704
(exc. VAT)
£ 2.045
(inc. VAT)
Units
Per unit
Per Tray*
490 +
£1.704
£834.96
*price indicative
Related Products
The PICASO embedded graphics controller from 4D Systems, ...
Description:
The PICASO embedded graphics controller from 4D Systems, can be used with a wide range of LCD and OLED displays. The controller uses the 4DGL graphics language supported by Extensive Virtual Engine (EVE) — a virtual processor with a comprehensive byte-code instruction set. Workshop 4 IDE is also available to ...
SN65DP141RLJT | SN65DP141RLJT, Video Buffer Amplifier 12Gbit/s eDP ...
Description:
SN65DP141RLJT | SN65DP141RLJT, Video Buffer Amplifier 12Gbit/s eDP 1.4, VESA Display Port 1.3 38-Pin WQFN
ROHM's video drivers feature a built-in charge pump ...
Description:
ROHM's video drivers feature a built-in charge pump that eliminates the need for large capacitance output tantalum capacitors, a LPF optimized for portable devices, a standby current consumption of 0uA, and the capability to operate from a voltage source as low as 2.5V, making them ideal for high-density applications requiring ...
These video drivers with built-in LPF utilize full-swing ...
Description:
These video drivers with built-in LPF utilize full-swing technology all the output stage, enabling operation from a low-voltage source (from 2.6V). In addition, the units feature a compact package and low power consumption. Two types are available, based on the LPF frequency : a 4.5MHz type ideal digital still cameras ...