LT6205CS5#TRMPBF Analog Devices, Video Amplifier IC, 100MHz 450V/μs Rail to Rail O/P, 5-Pin TSOT-23
Available to back order for despatch 19/05/2021
Added
- RS Stock No.:
- 917-3567
- Mfr. Part No.:
- LT6205CS5#TRMPBF
- Brand:
- Analog Devices
- COO (Country of Origin):
- MY
Units | Per unit | Per Reel* |
500 - 1000 | £1.048 | £524.00 |
1500 + | £1.021 | £510.50 |
*price indicative |
Video Operational Amplifiers, Linear Technology
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V |
Typical Dual Supply Voltage | 3 V, 5V |
IC Type | Video Amplifier IC |
Number of Channels per Chip | 1 |
Typical Slew Rate | 450V/µs |
Output Type | Rail to Rail |
Typical Gain Bandwidth Product | 100MHz |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 1.75mm |