MPN

LT1227CN8#PBF Analog Devices, Video Amplifier IC 1100V/μs, 8-Pin PDIP


75 In stock - FREE next working day delivery available
Add to Basket

Price Each

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
545-4777
Mfr. Part No.:
LT1227CN8#PBF
Brand:
Analog Devices

RoHS Status: Not Applicable

COO (Country of Origin):
MY
UnitsPer unit
1 - 9£4.47
10 - 24£3.92
25 +£3.37

Current Feedback Op Amps, Linear Technology



AttributeValue
Power Supply TypeDual
IC TypeVideo Amplifier IC
Typical Dual Supply Voltage12 V, 3 V, 5 V, 9V
Number of Channels per Chip1
Typical Slew Rate1100V/µs
Mounting TypeThrough Hole
Package TypePDIP
Pin Count8
Dimensions10.16 x 6.48 x 3.3mm
Height3.3mm
Length10.16mm
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C
Width6.48mm