AD829JNZ Analog Devices, Video Amplifier IC 230V/μs, 8-Pin PDIP
- RS Stock No.:
- 522-8512
- Mfr. Part No.:
- AD829JNZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 9 | £8.84 |
10 - 24 | £8.23 |
25 + | £7.65 |
Video Operational Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
IC Type | Video Amplifier IC |
Typical Dual Supply Voltage | 12 V, 15 V, 5 V, 9V |
Number of Channels per Chip | 1 |
Typical Slew Rate | 230V/µs |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Length | 9.27mm |
Maximum Operating Temperature | +70 °C |
Width | 7.24mm |
Minimum Operating Temperature | 0 °C |