AD829JRZ Analog Devices, Video Amp, 600MHz 150V/μs, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 150V/µs
Typical Gain Bandwidth Product 600MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 4mm
686 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 4.515
(exc. VAT)
£ 5.418
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£4.515
£442.47
490 - 882
£4.023
£394.254
980 +
£3.862
£378.476
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Low input offset voltage: 150 μV maximum Low ...
Description:
Low input offset voltage: 150 μV maximum Low offset voltage drift over –55°C to +125°C:1.2 μV/°C maximum Low supply current (per amplifier):725 μA maximum High open-loop gain: 5000 V/mV minimum Input bias current: 3 nA maximum Low noise voltage density: 11 nV/√Hz at 1 k HzStable with large capacitive loads:10 ...
Wideband high-speed operational amplifiers suitable for use in ...
Description:
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.
This high-speed op amp from Intersil is well ...
Description:
This high-speed op amp from Intersil is well suited to video applications.