AD830ARZ Analog Devices, Video Amp, 85MHz, 8-Pin SOIC
- RS Stock No.:
- 709-7092
- Mfr. Part No.:
- AD830ARZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 19 | £6.98 |
20 - 48 | £6.52 |
49 + | £6.06 |
Video Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product | 85MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |