AD8001ANZ Analog Devices, Video Amp 1200V/μs, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V
Typical Dual Supply Voltage ±5V
Number of Channels per Chip 1
Typical Slew Rate 1200V/µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.24mm
43 In stock for FREE next working day delivery
Price Each
£ 9.18
(exc. VAT)
£ 11.02
(inc. VAT)
Units
Per unit
1 - 9
£9.18
10 - 24
£8.55
25 +
£7.94
Packaging Options:
Related Products
Excellent video specifications (RL = 150 Ω, G ...
Description:
Excellent video specifications (RL = 150 Ω, G = +2)Gain flatness: 0.1 dB to 60 MHz Differential gain error: 0.01%Differential phase error: 0.02°Low power Maximum power supply current (50 m W): 5.0 mA/amp High speed and fast settling−3 dB bandwidth (G = +1): 600 MHz−3 dB bandwidth (G = +2): ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.