LT6205CS5#TRMPBF Analog Devices, Video Amp, 100MHz 450V/μs Rail to Rail O/P, 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Video Operational Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Channels per Chip 1
Typical Slew Rate 450V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 100MHz
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +70 °C
Width 1.75mm
Minimum Operating Temperature 0 °C
45 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.814
(exc. VAT)
£ 2.177
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.814
£9.07
25 - 120
£1.20
£6.00
125 - 245
£1.136
£5.68
250 +
£1.108
£5.54
*price indicative
Packaging Options:
Related Products
A range of operational amplifiers from Linear Technology ...
Description:
A range of operational amplifiers from Linear Technology combining very low noise with high speed operation. These devices have high gain bandwidth products and high slew rates coupled with ultra-low noise levels making them ideal for demanding wideband small signal applications. Typical uses include high speed, high resolution ADC drivers, ...
LT6206CMS8#PBF | LT6206CMS8#PBF Analog Devices, 2-Channel Video Amp, ...
Description:
LT6206CMS8#PBF | LT6206CMS8#PBF Analog Devices, 2-Channel Video Amp, 100MHz 450V/μs Rail to Rail O/P, 8-Pin MSOP