These video drivers with built-in LPF utilize full-swing technology all the output stage, enabling operation from a low-voltage source (from 2.6V). In addition, the units feature a compact package and low power consumption. Two types are available, based on the LPF frequency : a 4.5MHz type ideal digital still cameras and portable devices, and a 6MHz type optimized for DVD applications. However, their 5V compatibility makes them suitable not only for portable equipment, but for larger electronic devices as well.
Wide operating voltage range: Vcc = 2.6 V~5.5 V
Built-in 8th order LPF
Built-in sync-tip clamp circuit
Compact HVSOF6 package (3.0 mm ´ 1.6 mm ´ 0.75 mm)
Built-in standby function Standby current: 0uA (typ.)
Selectable gain 6dB (BH76106HFV, BH76206HFV), 9dB (BH76109HFV), 12dB (BH76112HFV)
Selectable filter characteristics f = 4.5 MHz (BH761xxHFV), f = 6.0 MHz (BH76206HFV)
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.6 → 5.5 V |
Number of Channels per Chip | 1 |
Output Type | Swing |
Mounting Type | Surface Mount |
Package Type | HVSOF |
Pin Count | 6 |
Dimensions | 2.6 x 1.6 x 0.75mm |
Height | 0.75mm |
Length | 2.6mm |
Maximum Operating Temperature | 85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |