LMH6720MF/NOPB Texas Instruments, Video Amp 1800V/μs, 6-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Texas Instruments

Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V, 12 V
Typical Dual Supply Voltage ±5V
Number of Channels per Chip 1
Typical Slew Rate 1800V/µs
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 2.92 x 1.6 x 1.02mm
Height 1.02mm
Length 2.92mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.6mm
Discontinued product