AD8013ARZ-14 Analog Devices, 3-Channel Video Amp, 140MHz 1000V/μs Rail to Rail O/P, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 → 13 V
Number of Channels per Chip 3
Typical Slew Rate 1000V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 140MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
56 In stock - FREE next working day delivery available
Price Each (In a Tube of 56)
£ 6.806
(exc. VAT)
£ 8.167
(inc. VAT)
Units
Per unit
Per Tube*
56 - 224
£6.806
£381.136
280 - 504
£6.193
£346.808
560 +
£6.038
£338.128
*price indicative
Related Products
The AD8605, AD8606, and AD8608 are single, dual, ...
Description:
The AD8605, AD8606, and AD8608 are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. They feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. They use the Analog Devices, Inc. patented Digi Trim® trimming technique, which achieves superior precision without laser trimming.The ...
Low offset voltage: 65 μV maximum Low input ...
Description:
Low offset voltage: 65 μV maximum Low input bias currents: 1 pA maximum Low noise: 8 nV/√Hz Wide bandwidth: 10 MHz High open-loop gain: 1000 V/m VUnity gain stable Single-supply operation: 2.7 V to 5.5 V5-ball WLCSP for single (AD8605), and 8-ball WLCSP for dual (AD8606)Applications Photodiode amplification Battery-powered instrumentation ...
Low Cost High Speed325 MHz -3 dB Bandwidth(G ...
Description:
Low Cost High Speed325 MHz -3 dB Bandwidth(G = +1)1000 V/μs Slew Rate Gain Flatness 0.1 dB to 28 MHz Low Power5.4 mA/Amplifier Typical Supply Current @ 5VLow Noise7 nV√Hz Low Distortion-85 d Bc @ 5 MHz, RL = 1 kΩWide Supply Range 3 V to 12 VSmall Packaging: SOIC-8 ...
The HMC741 is an In GaP Heterojunction Bipolar ...
Description:
The HMC741 is an In GaP Heterojunction Bipolar Transistor (HBT) Gain Block MMIC SMT amplifier covering 0.05 to 3 GHz. Packaged in an industry standard SOT89, the amplifier can be used as a cascadable 50 Ohm RF or IF gain stage as well as a PA or LO driver with ...