AD8011ANZ Analog Devices, Video Amp, 328MHz 2000V/μs, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Channels per Chip 1
Typical Slew Rate 2000V/µs
Typical Gain Bandwidth Product 328MHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.24mm
Available to back order for despatch 30/10/2020
Price Each (In a Tube of 50)
£ 3.817
(exc. VAT)
£ 4.58
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£3.817
£190.85
250 - 450
£3.435
£171.75
500 +
£3.258
£162.90
*price indicative
Related Products
ISL59420IUZ | ISL59420IUZ Intersil, Video Amp, 420MHz 1462V/μs ...
Description:
ISL59420IUZ | ISL59420IUZ Intersil, Video Amp, 420MHz 1462V/μs Single Ended O/P, 10-Pin MSOP
ADA4433-1BCPZ-R2 | ADA4433-1BCPZ-R2 Analog Devices, 2-Channel Video Amplifier ...
Description:
ADA4433-1BCPZ-R2 | ADA4433-1BCPZ-R2 Analog Devices, 2-Channel Video Amplifier IC, 10.5MHz Swing O/P, 8-Pin LFCSP WD
Wideband high-speed operational amplifiers suitable for use in ...
Description:
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.
Wideband high-speed operational amplifiers suitable for use in ...
Description:
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.