AD828ARZ Analog Devices, 2-Channel Video Amp, 45MHz 250V/μs, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 2
Typical Slew Rate 250V/µs
Typical Gain Bandwidth Product 45MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Available to back order for despatch 09/06/2020
Price Each (In a Tube of 98)
£ 3.901
(exc. VAT)
£ 4.681
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£3.901
£382.298
490 - 882
£3.422
£335.356
980 +
£3.337
£327.026
*price indicative
Related Products
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver delivers 20.4 d Bm output power into low resistance loads ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
AD8038ARZ-REEL7 | AD8038ARZ-REEL7 Analog Devices, Low Power, Op ...
Description:
AD8038ARZ-REEL7 | AD8038ARZ-REEL7 Analog Devices, Low Power, Op Amp, 45MHz 100 kHz, 5 V, 8-Pin SOIC
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.