AD829JNZ Analog Devices, Video Amp 230V/μs, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 230V/µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +70 °C
Width 7.24mm
Minimum Operating Temperature 0 °C
150 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 6.526
(exc. VAT)
£ 7.831
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£6.526
£326.30
250 - 450
£6.359
£317.95
500 +
£6.20
£310.00
*price indicative
Related Products
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.