- RS Stock No.:
- 820-9110
- Mfr. Part No.:
- AD9940BSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9110
- Mfr. Part No.:
- AD9940BSTZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
CCD Image Signal Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Sampling Rate | 56Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 V |
Dimensions | 7.2 x 7.2 x 1.45mm |