Analog Devices AD9940BSTZ, Video Encoder ADC 56Msps 2.7 V, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

CCD Image Signal Processors, Analog Devices

Specifications
Attribute Value
Sampling Rate 56Msps
Input Signal Type Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Power Supply Type Single
Typical Single Supply Voltage 2.7 V
Height 1.45mm
Dimensions 7.2 x 7.2 x 1.45mm
Width 7.2mm
Length 7.2mm
Available to back order for despatch when stock is available
Price Each (In a Tray of 250)
£ 5.268
(exc. VAT)
£ 6.322
(inc. VAT)
Units
Per unit
Per Tray*
250 +
£5.268
£1,317.00
*price indicative
Related Products
Fast throughput rate: 1 MSPSSpecified for AVDD of ...
Description:
Fast throughput rate: 1 MSPSSpecified for AVDD of 2.7 V to 5.25 VLow Power:6.0 mW max at 1 MSPS with 3 V supply13.5 mW max at 1 MSPS with 5 V supplyEight (single-ended) inputs with sequencerWide input bandwidth: AD7928, 70 dB min SINAD at 50 kHz input frequencyFlexible power/serial clock ...
The AD9281 is a complete dual channel, 28 ...
Description:
The AD9281 is a complete dual channel, 28 MSPS, 8-bit CMOS ADC. The AD9281 is optimized specifically for applications where close matching between two ADCs is required (e.g., I/Q channels in communications applications). The 28 MHz sampling rate and wide input bandwidth will cover both narrow-band and spread-spectrum channels. The ...
8-/10-Bit ADC with 2.3 μs Conversion TimeOn-Chip Track ...
Description:
8-/10-Bit ADC with 2.3 μs Conversion TimeOn-Chip Track and HoldOperating Supply Range: 2.7 V to 5.5 V8-Bit Parallel Interface8-Bit + 2-Bit ReadAnalog Input Range: 0 V to VREFReference Input Range: 1.2 V to VDDSpecifications at 2.7 V–3.6 V and 5 V ± 10%Power PerformanceNormal Operation10.5 mW, VDD = 3 VAutomatic ...
AD5313: 2 buffered 10-bit DACs in 1 packageA ...
Description:
AD5313: 2 buffered 10-bit DACs in 1 packageA version: ±4 LSB INL B version: ±2 LSB INLAD5323: 2 buffered 12-bit DACs in 1 packageA version: ±16 LSB INLB version: ±8 LSB INLMicropower operation: 300 μA at 5 V (including reference current)16-lead TSSOP packagePower-down to 200 nA at 5 V, 50 ...