Facom Tool Kit Vehicle Test Kit Brake Bleeder

Subtotal (1 unit)*

£705.56

(exc. VAT)

£846.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£705.56

*price indicative

RS Stock No.:
659-021
Mfr. Part No.:
DF.71PF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Vehicle Test Kit

Kit Type

Tool Kit

Kit Contents

Brake Bleeder

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 12V Brake Bleeder with a pressure release valve ensures safe, reliable brake bleeding by preventing over-pressurization and adding convenience to the process. It includes European car caps for a secure, leak-free fit, minimizing the risk of damaging tank threads. The 12V power cable with battery clamps provides quick and easy setup, offering portable, reliable power with universal compatibility. The user-friendly, portable handle makes it efficient for both stationary and mobile use. Additionally, the set comes with a used DOT bottle for safely collecting old brake fluid, keeping the workspace clean and simplifying disposal.

Adjustable pressure up to 3.4 bar

Stainless steel body 0.4 litres tank capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy