- RS Stock No.:
- 799-2811P
- Mfr. Part No.:
- MAX2750EUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-2811P
- Mfr. Part No.:
- MAX2750EUA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Programmable Oscillators SMT, Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Programmable Oscillators
Specifications
Attribute | Value |
---|---|
Oscillator Type | VCO |
Output Frequency | 2400 → 2500MHz |
Pin Count | 8 |
Load Capacitance | 220pF |
Package Type | μMAX |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |