Analog Devices Hittite HMC624ALP4E, Digital Attenuator, 31.5dB, 6GHz, 24-Pin SMT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Maximum Attenuation 31.5dB
Maximum Frequency 6GHz
Maximum Insertion Loss 3.8dB
Mounting Type Surface Mount
Package Type SMT
Pin Count 24
Dimensions 4.1 x 4.1 x 0.95mm
Length 4.1mm
Width 4.1mm
Height 0.95mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Series Hittite
35 In stock - FREE next working day delivery available
Price Each
£ 8.08
(exc. VAT)
£ 9.70
(inc. VAT)
Units
Per unit
1 - 9
£8.08
10 - 24
£7.31
25 - 49
£6.94
50 - 99
£6.60
100 +
£6.05
Packaging Options:
Related Products
Analog Devices AD9364 (single) and AD9361 (dual) are ...
Description:
Analog Devices AD9364 (single) and AD9361 (dual) are high performance, highly integrated RF transceiver devices designed for use in 3G and 4G cellular base station applications. The devices combine an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital ...
A range of broadband radio frequency attenuators from ...
Description:
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature Ga As MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.
A range of broadband radio frequency attenuators from ...
Description:
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature Ga As MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.
A range of broadband radio frequency attenuators from ...
Description:
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature Ga As MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.