- RS Stock No.:
- 204-0142
- Mfr. Part No.:
- VN-07-M-T3-PQ2-VQ2-RQ2
- Brand:
- Festo
1 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£33.40
(exc. VAT)
£40.08
(inc. VAT)
Units | Per unit |
1 + | £33.40 |
- RS Stock No.:
- 204-0142
- Mfr. Part No.:
- VN-07-M-T3-PQ2-VQ2-RQ2
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series vacuum generator has in-line and high vacuum used with plug connector. It nominal nozzle size is 0.7 mm and its maximum operating pressure vacuum is 5.8 bar. Its pneumatic connection QS-4 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 13.5L/min |
Maximum Vacuum Pressure | 5.8bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS Stock No.:
- 204-0142
- Mfr. Part No.:
- VN-07-M-T3-PQ2-VQ2-RQ2
- Brand:
- Festo
Related links
- Festo Vacuum Pump -0.88bar 12L/min, VN series
- Festo Vacuum Pump 7bar 13.5L/min, VN series
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series
- Festo Vacuum Pump 4.5bar 25L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump 6.2bar 38.8L/min, VN series
- Festo Vacuum Pump -0.89bar 62.7L/min, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series