- RS Stock No.:
- 204-0122
- Mfr. Part No.:
- VN-05-L-T3-PI4-VI4-RO1
- Brand:
- Festo
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£37.61
(exc. VAT)
£45.13
(inc. VAT)
Units | Per unit |
1 + | £37.61 |
- RS Stock No.:
- 204-0122
- Mfr. Part No.:
- VN-05-L-T3-PI4-VI4-RO1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series vacuum generator is standard and high suction rate which used T shape with female thread and open silencer. It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 8 bar. Its pneumatic connection is G1/8 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 15.7L/min |
Maximum Vacuum Pressure | 8bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS Stock No.:
- 204-0122
- Mfr. Part No.:
- VN-05-L-T3-PI4-VI4-RO1
- Brand:
- Festo
Related links
- Festo Vacuum Pump 8bar 12L/min, VN series
- Festo Vacuum Pump 6bar 6.1L/min, VN series
- Festo Vacuum Pump 4bar 62.7L/min, VN series
- Festo Vacuum Pump 5bar 13.6L/min, VN series
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump 6.2bar 38.8L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series