- RS Stock No.:
- 203-6276
- Mfr. Part No.:
- VN-05-H-T3-PQ2-VA4-RO1
- Brand:
- Festo
- RS Stock No.:
- 203-6276
- Mfr. Part No.:
- VN-05-H-T3-PQ2-VA4-RO1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is standard, high vacuum and 14 mm of width with T shape with plug-in connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.2 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 6.2L/min |
Maximum Vacuum Pressure | 4.5bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
Related links
- Festo Vacuum Pump 5bar 13.6L/min, VN series
- Festo Vacuum Pump 6bar 6.1L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump 8bar 15.7L/min, VN series
- Festo Vacuum Pump 8bar 12L/min, VN series
- Festo Vacuum Pump 6.2bar 38.8L/min, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series