- RS Stock No.:
- 203-6268
- Mfr. Part No.:
- VN-05-M-I2-PQ1-VQ1
- Brand:
- Festo
- RS Stock No.:
- 203-6268
- Mfr. Part No.:
- VN-05-M-I2-PQ1-VQ1
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is standard, high vacuum and 10mm of width with plug connector. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.1 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 6.1L/min |
Maximum Vacuum Pressure | 6bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
Related links
- Festo Vacuum Pump 7bar 13.5L/min, VN series
- Festo Vacuum Pump 4.3bar 7.2L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump 8bar 13.6L/min, VN series
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series
- Festo Vacuum Pump 6bar 12L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump 5.8bar 13.5L/min, VN series