- RS Stock No.:
- 203-6250
- Mfr. Part No.:
- VN-20-H-T6-PQ4-VQ5-RO2
- Brand:
- Festo
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£125.11
(exc. VAT)
£150.13
(inc. VAT)
Units | Per unit |
1 + | £125.11 |
- RS Stock No.:
- 203-6250
- Mfr. Part No.:
- VN-20-H-T6-PQ4-VQ5-RO2
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is standard, high vacuum and 24 mm with T shape with push-in connector and open silencer. Its nominal nozzle size is 2mm with maximum suction flow rate 98 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 98L/min |
Maximum Vacuum Pressure | 3.5bar |
Nozzle Diameter | 2mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS Stock No.:
- 203-6250
- Mfr. Part No.:
- VN-20-H-T6-PQ4-VQ5-RO2
- Brand:
- Festo
Related links
- Festo Vacuum Pump 3bar 188L/min, VN series
- Festo Vacuum Pump 3bar 186L/min, VN series
- Festo Vacuum Pump 8bar 184.4L/min, VN series
- Festo Vacuum Pump 4bar 98L/min, OVEM series
- Festo Vacuum Pump 6bar 339L/min, VN series
- Festo Vacuum Pump 3.5bar 48.8L/min, VN series
- Festo Vacuum Pump -0.93bar 339L/min, VN series
- Festo Vacuum Pump 3.7bar 186L/min, VN series