- RS Stock No.:
- 203-6240
- Mfr. Part No.:
- OVEM-07-H-B-QO-CE-N-1P
- Brand:
- Festo
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£454.25
(exc. VAT)
£545.10
(inc. VAT)
Units | Per unit |
1 + | £454.25 |
- RS Stock No.:
- 203-6240
- Mfr. Part No.:
- OVEM-07-H-B-QO-CE-N-1P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo OVEM Series Vacuum Pump, 6 Bar Maximum Input Pressure, 0.7mm Nozzle Diametre - OVEM-07-H-B-QO-CE-N-1P
The Festo vacuum pump is an essential component designed for industrial applications. With a compact design and high suction flow capacity, this pump delivers reliable performance in various automation, electronics, electrical, and mechanical industries. The OVEM series vacuum pump boasts a small 0.7mm nozzle diametre and is capable of handling high vacuum pressure requirements with ease.
Features & Benefits
• Nominal size of 0.7 mm Laval nozzle
• Grid dimension of 20 mm for optimal performance
• High vacuum ejector characteristic for efficient operation
• Integrated function with ejector pulse valve and electrical flow control valve
• Modular design structure for flexibility in installation
• Reliable operation with a duty cycle of 100%
• Compact and lightweight design weighing 321g for easy handling
• IP65 protection class for durability in industrial environments
• CE mark for compliance with EU directives on EMC
• Noise level of 58 dB(A) at nominal operating pressure for a quieter operation
• Grid dimension of 20 mm for optimal performance
• High vacuum ejector characteristic for efficient operation
• Integrated function with ejector pulse valve and electrical flow control valve
• Modular design structure for flexibility in installation
• Reliable operation with a duty cycle of 100%
• Compact and lightweight design weighing 321g for easy handling
• IP65 protection class for durability in industrial environments
• CE mark for compliance with EU directives on EMC
• Noise level of 58 dB(A) at nominal operating pressure for a quieter operation
Applications
• Ideal for automated systems requiring high vacuum pressure
• Suitable for use in electronic component manufacturing
• Perfect for precision engineering applications
• Reliable performance in industrial automation processes
• Effective in controlling air supply and vacuum pressure in mechanical systems
• Suitable for use in electronic component manufacturing
• Perfect for precision engineering applications
• Reliable performance in industrial automation processes
• Effective in controlling air supply and vacuum pressure in mechanical systems
Can it handle high suction flow rates?
Yes, the Festo vacuum pump is designed to handle a maximum suction rate of 16 L/min, making it ideal for high-demand applications.
Will it work efficiently in industrial automation processes?
Yes, the OVEM series vacuum pump is specifically crafted for industrial use, ensuring reliable and efficient performance in automation tasks.
Is it suitable for use in electronic component manufacturing?
Yes, the Festo vacuum pump is perfect for electronic component manufacturing, offering precise control over vacuum pressure levels.
Can it be used in precision engineering applications?
Yes, the compact design and high-pressure capabilities of this vacuum pump make it well-suited for precision engineering tasks.
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 16L/min |
Maximum Vacuum Pressure | 4.1bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | OVEM |
Silencer | Yes |
Maximum Input Pressure | 6bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 2 to 8bar |
Related links
- Festo Vacuum Pump 3.5bar 19.5L/min, OVEM series
- Festo Vacuum Pump 4bar 98L/min, OVEM series
- Festo Vacuum Pump 3.6bar 50.5L/min, OVEM series
- Festo Vacuum Pump 4.7bar 16L/min, VN series
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series
- Festo Vacuum Pump 5.1bar 6L/min, OVEM series
- Festo Vacuum Pump 5.3bar 86.5L/min, OVEM series
- Festo Vacuum Pump 4bar 181L/min, OVEM series