- RS Stock No.:
- 203-6232
- Mfr. Part No.:
- VN-T2-BP-NRH
- Brand:
- Festo
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2.28
(exc. VAT)
£2.74
(inc. VAT)
Units | Per unit |
1 + | £2.28 |
- RS Stock No.:
- 203-6232
- Mfr. Part No.:
- VN-T2-BP-NRH
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of mounting plate is used for vacuum generator with 10mm of width. Its maximum tightening torque is 0.5 Nm and used hat-rail mounting.
Ambient temperature 0 to 60 °C
Product weight 5.5 g
Product weight 5.5 g
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VN |
Related links
- Festo Vacuum Pump 8bar 184.4L/min, VN series
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series
- Festo Vacuum Pump 5.8bar 13.5L/min, VN series
- Festo Vacuum Pump 8bar 38.8L/min, VN series
- Festo Vacuum Pump 8bar 30.9L/min, VN series
- Festo Vacuum Pump 8bar 41.5L/min, VN series
- Festo Vacuum Pump 7bar 13.5L/min, VN series